-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 300V, 315J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72225S4231K101
|
Avnet Americas | Var 230VAC 300VDC 20000A 360V Thru-Hole Bulk - Bulk (Alt: B72225S4231K101) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6056 | Buy Now |
DISTI #
871-B72225S4231K101
|
Mouser Electronics | Varistors 230VAC 10% 25mm SuperioR RoHS: Compliant | 620 |
|
$1.7900 / $3.4300 | Buy Now |
DISTI #
B72225S4231K101
|
Avnet Abacus | Var 230VAC 300VDC 20000A 360V Thru-Hole Bulk (Alt: B72225S4231K101) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72225S4231K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72225S4231K101
TDK Corporation
Varistor, 300V, 315J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 315 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31 mm | |
Package Length | 27.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA, IEC, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for B72225S4231K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72225S4231K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSR361K32DS | Varistor, 300V, 315J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | B72225S4231K101 vs FSR361K32DS |
TVZ25D361KBSR | RESISTOR, VOLTAGE DEPENDENT, 300V, 315J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | B72225S4231K101 vs TVZ25D361KBSR |
FSR361K25DS | Varistor, 300V, 315J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | B72225S4231K101 vs FSR361K25DS |
TVZ25D361KBLN | Varistor, 300V, 315J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | World Products Inc | B72225S4231K101 vs TVZ25D361KBLN |
SR361K25DS | Varistor, 300V, 315J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | B72225S4231K101 vs SR361K25DS |
B72225T4231K101 | Varistor, 300V, 315J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72225S4231K101 vs B72225T4231K101 |
TVZ25D361KBSFL | RESISTOR, VOLTAGE DEPENDENT, 300V, 315J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | B72225S4231K101 vs TVZ25D361KBSFL |