-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.2J, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-2593-1-ND
|
DigiKey | VARISTOR 22V 30A 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17115 In Stock |
|
$0.0591 / $0.3900 | Buy Now |
|
Onlinecomponents.com |
2620 Partner Stock |
|
$0.1112 / $0.3121 | Buy Now | |
DISTI #
B72500T0140K060
|
TME | Varistor: ceramics, SMD, 0603, 14VAC, 18VDC, 200mJ, 30A, 22V Min Qty: 8000 | 0 |
|
$0.0710 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72500T0140K060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72500T0140K060
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.2J, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.003 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |