Filter Your Search
1 - 3 of 3 results
|
B72500T0140K060
TDK Epcos
|
$0.1889 | Yes | Yes | Active | 3 mW | SURFACE MOUNT | SMT | VARISTOR | FLAME PROOF | 14 V | 0.2 J | YES | 18 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72500-T0140-K060
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3 mW | SURFACE MOUNT | 18 V | VARISTOR | SIOV | 14 V | 0.2 J | YES | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL | WRAPAROUND | EPCOS AG | CHIP | compliant | ||||||||||||
|
B72500T0140K060V9
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3 mW | SURFACE MOUNT | VARISTOR | 14 V | 200 J | YES | 18 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | EPCOS AG | , | compliant | EAR99 | 8533.40.40.00 |