Part Details for B72530V1140S262 by TDK Epcos
Overview of B72530V1140S262 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for B72530V1140S262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 6000 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 18000 |
|
RFQ | ||
|
Quest Components | 14400 |
|
$0.2916 / $0.9720 | Buy Now | |
|
Quest Components | 4800 |
|
$0.2500 / $1.0000 | Buy Now | |
|
ComSIT USA | AUTOMOTIVE SMD VARISTOR Varistor, 16V, 1.6J, Surface Mount RoHS: Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
1832654
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3497 / $0.5576 | Buy Now |
Part Details for B72530V1140S262
B72530V1140S262 CAD Models
B72530V1140S262 Part Data Attributes
|
B72530V1140S262
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72530V1140S262
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 16V, 1.6J, SURFACE MOUNT, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 1.6 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |
Alternate Parts for B72530V1140S262
This table gives cross-reference parts and alternative options found for B72530V1140S262. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72530V1140S262, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72530V1140S262 | Varistor, 16V, 1.6J, Surface Mount, CHIP | TDK Corporation | B72530V1140S262 vs B72530V1140S262 |
Q69530-V1140-S262 | RESISTOR, VOLTAGE DEPENDENT, 16V, 1.6J, SURFACE MOUNT, CHIP | TDK Epcos | B72530V1140S262 vs Q69530-V1140-S262 |