Part Details for B80-C1500R by EIC Semiconductor Inc
Overview of B80-C1500R by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for B80-C1500R
B80-C1500R CAD Models
B80-C1500R Part Data Attributes
|
B80-C1500R
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
B80-C1500R
EIC Semiconductor Inc
Bridge Rectifier Diode, 1.5A, 200V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1995-09-27 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for B80-C1500R
This table gives cross-reference parts and alternative options found for B80-C1500R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B80-C1500R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB153(G) | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | Galaxy Microelectronics | B80-C1500R vs RB153(G) |
W02GB0 | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | Taiwan Semiconductor | B80-C1500R vs W02GB0 |
W02L | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | Galaxy Microelectronics | B80-C1500R vs W02L |
W02M(G) | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | Galaxy Microelectronics | B80-C1500R vs W02M(G) |
W02M | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | Taiwan Semiconductor | B80-C1500R vs W02M |
RB153 | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | Formosa Microsemi Co Ltd | B80-C1500R vs RB153 |
W02G | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | Fuji Electric Co Ltd | B80-C1500R vs W02G |