Part Details for BA-16D11UW by Yellow Stone Corporation
Overview of BA-16D11UW by Yellow Stone Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BA-16D11UW
BA-16D11UW CAD Models
BA-16D11UW Part Data Attributes
|
BA-16D11UW
Yellow Stone Corporation
Buy Now
Datasheet
|
Compare Parts:
BA-16D11UW
Yellow Stone Corporation
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YELLOW STONE CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 26.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | SQUARE | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm |