Part Details for BA03CC0WT by ROHM Semiconductor
Overview of BA03CC0WT by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA03CC0WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA03CC0WT-ND
|
DigiKey | IC REG LINEAR 3V 1A TO220-5 Min Qty: 500 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7463 | Buy Now |
DISTI #
BA03CC0WT
|
Avnet Americas | LDO Regulator Pos 3V 1A 5-Pin(5+Tab) TO-220FP Tube - Bulk (Alt: BA03CC0WT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.9646 / $1.0982 | Buy Now |
DISTI #
755-BA03CC0WT
|
Mouser Electronics | LDO Voltage Regulators REG 1A 3V RoHS: Compliant | 436 |
|
$1.4100 / $2.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9520 | Buy Now |
DISTI #
51747146
|
Verical | LDO Regulator Pos 3V 1A 5-Pin(5+Tab) TO-220FP Tube Min Qty: 50 Package Multiple: 1 Date Code: 1001 | Americas - 50 |
|
$1.4773 | Buy Now |
|
Quest Components | 40 |
|
$1.9184 / $3.4880 | Buy Now | |
DISTI #
BA03CC0WT
|
Avnet Americas | LDO Regulator Pos 3V 1A 5-Pin(5+Tab) TO-220FP Tube - Bulk (Alt: BA03CC0WT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.9646 / $1.0982 | Buy Now |
DISTI #
4201510
|
Farnell | LDO, FIXED, 3V, 1A RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$1.7033 | Buy Now |
Part Details for BA03CC0WT
BA03CC0WT CAD Models
BA03CC0WT Part Data Attributes:
|
BA03CC0WT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA03CC0WT
ROHM Semiconductor
Fixed Positive LDO Regulator, 3V, 0.5V Dropout, BIPolar, TO-220FP, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | , SIP5,.1,67TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |