Filter Your Search
1 - 4 of 4 results
|
BA03CC0WT-TR
ROHM Semiconductor
|
Check for Price | End Of Life | 25 V | 4 V | 3 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | R-XSFM-T5 | Not Qualified | 150 °C | 5 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | TR | NO | THROUGH-HOLE | SINGLE | TO-220FP | LEAD FREE, TO-220FP, 5 PIN | 3 | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
BA03CC0WT
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 25 V | 4 V | 3 V | 300 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.1 % | 0.15 % | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | R-XSFM-T5 | e2 | Not Qualified | 125 °C | 5 | UNSPECIFIED | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.7 mm | SINGLE | TO-220FP | TO-220FP, 5 PIN | 3 | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Ldo | |||
|
|
BA03CC0WT-V5
ROHM Semiconductor
|
Check for Price | End Of Life | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||
|
BA03CC0WT-E2
ROHM Semiconductor
|
Check for Price | End Of Life | 25 V | 4 V | 3 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.06 V | 2.94 V | BIPOLAR | R-XSFM-T5 | Not Qualified | 150 °C | 5 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TO-220FP | LEAD FREE, TO-220FP, 3 PIN | 3 | EAR99 | 8542.39.00.60 | Fixed,Positive,Single Output,Ldo |