Part Details for BA50BC0WT-V5 by ROHM Semiconductor
Overview of BA50BC0WT-V5 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA50BC0WT-V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA50BC0WT-V5-ND
|
DigiKey | IC REG LINEAR 5V 1A TO220FP-5 Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$1.6915 | Buy Now |
DISTI #
755-BA50BC0WT-V5
|
Mouser Electronics | LDO Voltage Regulators HOMESECURITY IMAGE PROCESSOR RoHS: Compliant | 197 |
|
$1.4200 / $2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9210 | Buy Now |
Part Details for BA50BC0WT-V5
BA50BC0WT-V5 CAD Models
BA50BC0WT-V5 Part Data Attributes:
|
BA50BC0WT-V5
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA50BC0WT-V5
ROHM Semiconductor
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, TO-220FP-V5, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | TO-220FP-V5, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% |
Alternate Parts for BA50BC0WT-V5
This table gives cross-reference parts and alternative options found for BA50BC0WT-V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA50BC0WT-V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF50ABV5V | 5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PZFM5, PENTAWATT-5 | STMicroelectronics | BA50BC0WT-V5 vs LF50ABV5V |