Part Details for BA591,115 by NXP Semiconductors
Overview of BA591,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BA591,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6220
|
Newark | Diode, Small Signal, 0.1A, 100V, Sod-323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:35V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Rohs Compliant: Yes |Nxp BA591,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70R2141
|
Newark | Diode Pin Switch 35V 2-Pin Sod-323 T/R Rohs Compliant: Yes |Nxp BA591,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0720 | Buy Now |
DISTI #
85AK8143
|
Newark | Ba591/Reel Rohs Compliant: Yes |Nxp BA591,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0510 | Buy Now |
|
Rochester Electronics | BA591 - Mixer Diode, Very High Frequency RoHS: Compliant Status: Obsolete Min Qty: 1 | 520090 |
|
$0.0432 / $0.0508 | Buy Now |
|
Ameya Holding Limited | BA591 Series 500 mW 0.7 Ohm 1.05 pF Single Surface Mount PIN Diode - SOD-323 | 49068 |
|
RFQ | |
DISTI #
2775920RL
|
element14 Asia-Pacific | DIODE, SMALL SIGNAL, 0.1A, 100V, SOD-323 RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.0544 | Buy Now |
DISTI #
2775920
|
element14 Asia-Pacific | DIODE, SMALL SIGNAL, 0.1A, 100V, SOD-323 RoHS: Compliant Min Qty: 3000 Container: Cut Tape | 0 |
|
$0.0544 | Buy Now |
DISTI #
2775920RL
|
Farnell | DIODE, SMALL SIGNAL, 0.1A, 100V, SOD-323 RoHS: Compliant Min Qty: 3000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 | Buy Now |
DISTI #
2775920
|
Farnell | DIODE, SMALL SIGNAL, 0.1A, 100V, SOD-323 RoHS: Compliant Min Qty: 3000 Lead time: 50 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0540 | Buy Now |
Part Details for BA591,115
BA591,115 CAD Models
BA591,115 Part Data Attributes
|
BA591,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BA591,115
NXP Semiconductors
BA591 - Band-switching diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.05 pF | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BA591,115
This table gives cross-reference parts and alternative options found for BA591,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA591,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055230135 | SILICON, VHF BAND, MIXER DIODE, PLASTIC, SMD, UMD2, URP, 2 PIN | NXP Semiconductors | BA591,115 vs 934055230135 |
934055230115 | SILICON, VHF BAND, MIXER DIODE, PLASTIC, SMD, UMD2, URP, 2 PIN | NXP Semiconductors | BA591,115 vs 934055230115 |