Part Details for BA597 by Infineon Technologies AG
Overview of BA597 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BA597
BA597 CAD Models
BA597 Part Data Attributes
|
BA597
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BA597
Infineon Technologies AG
Pin Diode, 50V V(BR), Silicon, SOD-323, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOD | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 0.52 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 4.2 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 2.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BA597
This table gives cross-reference parts and alternative options found for BA597. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA597, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P789CK | Pin Diode, 50V V(BR), Silicon, SURFACE MOUNT PACKAGE-3 | MACOM | BA597 vs MA4P789CK |
SMP1345-075LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | BA597 vs SMP1345-075LF |
SMP1304-005LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | BA597 vs SMP1304-005LF |
SMP1321-011 | Pin Diode, 100V V(BR), Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | BA597 vs SMP1321-011 |
RN142SMT2R | Pin Diode, | ROHM Semiconductor | BA597 vs RN142SMT2R |
BAP65-03,115 | BAP65-03 - Silicon PIN diode SOD 2-Pin | NXP Semiconductors | BA597 vs BAP65-03,115 |
SMP1304-007LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | BA597 vs SMP1304-007LF |
SMP1322-004 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | BA597 vs SMP1322-004 |
SMP1307-011 | Pin Diode, 200V V(BR), Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | BA597 vs SMP1307-011 |
RN142SFH | Pin Diode, Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | BA597 vs RN142SFH |