Part Details for BA9S24 by Altech Corporation
Overview of BA9S24 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA9S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2156
|
Newark | Spare Filament Bulb, 24 V, |Altech BA9S24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.7900 | Buy Now |
DISTI #
BA9S24-ND
|
DigiKey | SPARE FILAMENT BULB 24 V BA9S Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1060 | Buy Now |
DISTI #
845-BA9S24
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Spare Filament Bulb 24V AC/DC RoHS: Compliant | 25 |
|
$1.5200 / $3.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 40 Factory Stock |
|
$1.3900 / $2.0900 | Buy Now |
|
Powell Electronics | Spare Filament Bulb, 24 V, Min Qty: 10 | 33 |
|
$1.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 40 Factory Stock |
|
$1.3900 / $2.0900 | Buy Now |
DISTI #
10112811
|
TestEquity LLC | Altech BA9S24 Replacement Filament Bulb, Clear, 24V AC/DC | 0 |
|
$2.0300 | Buy Now |