There are no models available for this part yet.
Overview of BA9SR12A by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BA9SR12A by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH3914
|
Newark | Led Bulb, 12V, 1.75Cd, Ba9S Rohs Compliant: Yes |Apem BA9SR12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 / $8.5100 | Buy Now | |
DISTI #
679-2930-ND
|
DigiKey | BASED LED BA9S RED Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
642-BA9SR12A
|
Mouser Electronics | LED Panel Mount Indicators Red LED, 12VAC/DC, 9mA/17mA, 1750mcd RoHS: Compliant | 0 |
|
$4.3800 / $8.1800 | Order Now |
CAD Models for BA9SR12A by APEM Inc
Part Data Attributes for BA9SR12A by APEM Inc
BA9SR12A
APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|
Want to compare parts?
-
BA9SR12AAPEM IncVS
-