Part Details for BA9SR24A by APEM Inc
Overview of BA9SR24A by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA9SR24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3917
|
Newark | Led Bulb, 24V, 1.75Cd, Ba9S Rohs Compliant: Yes |Apem BA9SR24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $12.1900 | Buy Now |
DISTI #
679-2925-ND
|
DigiKey | BASED LED BA9S RED Min Qty: 1 Lead time: 14 Weeks Container: Bag |
30 In Stock |
|
$6.4387 / $11.7200 | Buy Now |
DISTI #
642-BA9SR24A
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR BA9 BULB RoHS: Compliant | 2 |
|
$6.4300 / $11.7200 | Buy Now |
|
Onlinecomponents.com | Red Uni-Color LED Modules RoHS: Compliant |
20 In Stock 75 On Order |
|
$6.6400 / $11.3800 | Buy Now |
|
Master Electronics | Red Uni-Color LED Modules RoHS: Compliant |
20 In Stock 75 On Order |
|
$6.6400 / $11.3800 | Buy Now |