Part Details for BA9SW230A by APEM Inc
Overview of BA9SW230A by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA9SW230A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3920
|
Newark | Led Bulb, 230Vac, 470Mcd, Ba9S Rohs Compliant: Yes |Apem BA9SW230A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$9.5600 / $15.1600 | Buy Now |
DISTI #
642-BA9SW230A
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR BA9 BULB | 0 |
|
$9.8900 / $17.4900 | Order Now |
DISTI #
74998822
|
RS | LED INDICATOR BA9 BULB | APEM Components BA9SW230A Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1100 | RFQ |
|
Onlinecomponents.com | LED Lamp Replacement - Miniature Bayonet (BA9S) - 9mA 230VAC - 0.394" Dia x 0.945" H (10.00mm x 24.00mm) - White. | 0 |
|
$6.8800 / $15.3900 | Buy Now |
|
Master Electronics | LED Lamp Replacement - Miniature Bayonet (BA9S) - 9mA 230VAC - 0.394" Dia x 0.945" H (10.00mm x 24.00mm) - White. | 0 |
|
$6.8800 / $15.3900 | Buy Now |
Part Details for BA9SW230A
BA9SW230A CAD Models
BA9SW230A Part Data Attributes:
|
BA9SW230A
APEM Inc
Buy Now
|
Compare Parts:
BA9SW230A
APEM Inc
|
Samacsys Manufacturer | Apem |