Part Details for BAC519 by L-com Inc
Overview of BAC519 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAC519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7228
|
Newark | Rf Coax Conn, N Plug, 50 Ohm, Cable, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58C/U, Contact Material:-, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com BAC519 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1393 |
|
$11.9900 | Buy Now |
DISTI #
5073-BAC519-ND
|
DigiKey | CONN TYPE N M RG58 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bag |
7 In Stock |
|
$9.8875 / $20.1500 | Buy Now |
DISTI #
73605620
|
RS | Type N Male Crimp for RG58C/U Cable- | L-com BAC519 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4700 / $12.4600 | RFQ |
|
Onlinecomponents.com | CONN TYPE N M RG58 CRIMP RoHS: Compliant | 0 |
|
$11.0500 / $14.6300 | Buy Now |
DISTI #
BAC519
|
L-com US | This Type N Male connector has been specifically designed for a crimp on style attachment to RG58C/U cable. The connector body and coupling nut are machined and nickel plated for superior corrosion resistance and durability. Gold plating is utilized on the center pin for low contact resistance. Min Qty: 1 Package Multiple: 1 | 1372 |
|
$9.9500 / $12.5900 | Buy Now |