Part Details for BACI10BC2022SNB by TE Connectivity
Overview of BACI10BC2022SNB by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACI10BC2022SNB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-BACI10BC2022SNB
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC INS S 20C 20#22 N LC RoHS: Compliant | 0 |
|
$13.3600 / $20.4800 | Order Now |
DISTI #
DCHBACI10BC2022SNB
|
Heilind Electronics | DMC-M 20-22 BN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BACI10BC2022SNB
|
TTI | Rectangular MIL Spec Connectors DMC INS S 20C 20#22 N LC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
DCHBACI10BC2022SNB
|
Interstate Connecting Components | DMC-M 20-22 BN | 0 |
|
Buy Now |
Part Details for BACI10BC2022SNB
BACI10BC2022SNB CAD Models
BACI10BC2022SNB Part Data Attributes
|
BACI10BC2022SNB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BACI10BC2022SNB
TE Connectivity
Rack and Panel Connector, 20 Contact(s), Female, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 20 |
Alternate Parts for BACI10BC2022SNB
This table gives cross-reference parts and alternative options found for BACI10BC2022SNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BACI10BC2022SNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XMRA20S-D-7G900 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | BACI10BC2022SNB vs XMRA20S-D-7G900 |
XMRA20S-D-3G600 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | BACI10BC2022SNB vs XMRA20S-D-3G600 |
XMRA20S-F-7A210 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | BACI10BC2022SNB vs XMRA20S-F-7A210 |
XMRA20S-D-3G800 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | BACI10BC2022SNB vs XMRA20S-D-3G800 |
XMRA20S-D-1B500 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | BACI10BC2022SNB vs XMRA20S-D-1B500 |
XMRA20S-D-3F000 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | BACI10BC2022SNB vs XMRA20S-D-3F000 |
XMRA20S-D-7A010 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | BACI10BC2022SNB vs XMRA20S-D-7A010 |
XMRA20S-F-3B200 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | BACI10BC2022SNB vs XMRA20S-F-3B200 |
XMRA20S-F-3F600 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | BACI10BC2022SNB vs XMRA20S-F-3F600 |
XMRA20S-F-3D400 | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Plug | Winchester Interconnect | BACI10BC2022SNB vs XMRA20S-F-3D400 |