-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 10V, 0.5V Dropout, BIPolar, TO-220FP, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BAJ0CC0WT-ND
|
DigiKey | IC REG LINEAR 10V 1A TO220-5 Min Qty: 500 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7463 | Buy Now |
DISTI #
BAJ0CC0WT
|
Avnet Americas | LDO Regulator Pos 10V 1A 5-Pin(5+Tab) TO-220FP Tube - Bulk (Alt: BAJ0CC0WT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.9646 / $1.0982 | Buy Now |
DISTI #
755-BAJ0CC0WT
|
Mouser Electronics | LDO Voltage Regulators LDO 1A REG. W/SHUT DOWN Fn. RoHS: Compliant | 330 |
|
$1.4600 / $2.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9280 | Buy Now |
|
Quest Components | 388 |
|
$1.4388 / $3.4880 | Buy Now | |
DISTI #
BAJ0CC0WT
|
Avnet Americas | LDO Regulator Pos 10V 1A 5-Pin(5+Tab) TO-220FP Tube - Bulk (Alt: BAJ0CC0WT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.9646 / $1.0982 | Buy Now |
|
CHIPMALL.COM LIMITED | 485 |
|
$1.4276 / $3.1458 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 485 |
|
$0.8720 / $2.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAJ0CC0WT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAJ0CC0WT
ROHM Semiconductor
Fixed Positive LDO Regulator, 10V, 0.5V Dropout, BIPolar, TO-220FP, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | , SIP5,.1,67TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 10.2 V | |
Output Voltage1-Min | 9.8 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for BAJ0CC0WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAJ0CC0WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA10ST | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, BIPolar, PSFM5, TO-220FP, 5 PIN | ROHM Semiconductor | BAJ0CC0WT vs BA10ST |