Part Details for BAP-1950A-C02A1-0-5-5CL by APS America
Overview of BAP-1950A-C02A1-0-5-5CL by APS America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1950-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
54242-909501950ALF | Amphenol Communications Solutions | BergStik, Board To Board Connector, 2.54mm (0.100in), Unshrouded Stacking vertical header, Surface Mount, Double Row, 50 Positions. | |
SIT9375AC-02A1-3300-148.500000 | SiTime | SIT9375AC-02A1-3300-148.500000 |
Price & Stock for BAP-1950A-C02A1-0-5-5CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2667-BAP-1950A-C02A1-0-5-5CL-ND
|
DigiKey | SCR (THYRISTOR) 3-PHASE CONTROL Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$856.7500 | Buy Now |