Part Details for BAP1321-01 by NXP Semiconductors
Overview of BAP1321-01 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BAP1321-01
BAP1321-01 CAD Models
BAP1321-01 Part Data Attributes
|
BAP1321-01
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP1321-01
NXP Semiconductors
DIODE SILICON, PIN DIODE, ULTRA SMALL, PLASTIC, SMD, 2 PIN, PIN Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.32 pF | |
Diode Capacitance-Nom | 0.22 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.3 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-F2 | |
Minority Carrier Lifetime-Nom | 0.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.315 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |