Part Details for BAP1321-02,115 by NXP Semiconductors
Overview of BAP1321-02,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BAP1321-02,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DIODE PIN 60V 100MA SOD-523 RoHS: Compliant Status: Obsolete Min Qty: 1 | 39075 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for BAP1321-02,115
BAP1321-02,115 CAD Models
BAP1321-02,115 Part Data Attributes
|
BAP1321-02,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP1321-02,115
NXP Semiconductors
BAP1321-02 - Silicon PIN diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH VOLTAGE | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.45 pF | |
Diode Capacitance-Nom | 0.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.3 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.715 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |