Datasheets
BAP64-04 by:

Pin Diode, 175V V(BR),

Part Details for BAP64-04 by Philips Semiconductors

Overview of BAP64-04 by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for BAP64-04

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 14 1310
  • 14 $0.3750
  • 41 $0.1875
  • 268 $0.1125
$0.1125 / $0.3750 Buy Now
Quest Components   1048
  • 1 $0.5000
  • 41 $0.1500
  • 334 $0.1000
$0.1000 / $0.5000 Buy Now

Part Details for BAP64-04

BAP64-04 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAP64-04 Part Data Attributes

BAP64-04 Philips Semiconductors
Buy Now Datasheet
Compare Parts:
BAP64-04 Philips Semiconductors Pin Diode, 175V V(BR),
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
Breakdown Voltage-Min 175 V
Diode Capacitance-Nom 0.52 pF
Diode Forward Resistance-Max 40 Ω
Diode Res Test Current 0.5 mA
Diode Res Test Frequency 100 MHz
Diode Type PIN DIODE
JESD-609 Code e3
Minority Carrier Lifetime-Nom 1.55 µs
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Surface Mount YES
Terminal Finish MATTE TIN

BAP64-04 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAP64-04 by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAP64-04 by Philips Semiconductors

  • Please alert me when BAP64-04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAP64-04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAP64-04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAP64-04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAP64-04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAP64-04 by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: