Part Details for BAP64-04W,115 by NXP Semiconductors
Overview of BAP64-04W,115 by NXP Semiconductors
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAP64-04W,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6368
|
Newark | Pin Diode, 100V, 0.1A, Sot-323, Diode Configuration:Dual Series, Resistance @ If:0.7Ohm, Breakdown Voltage Vbr:100V, Diode Case Style:Sot-323, No. Of Pins:3 Pin, Total Capacitance Ct:0.35Pf, Forward Current If(Av):100Ma, Operating Rohs Compliant: Yes |Nxp BAP64-04W,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2870 / $0.5600 | Buy Now |
DISTI #
70R1919
|
Newark | Rf Diode, Full Reel, Diode Configuration:Dual Series, Resistance @ If:20Ohm, Reverse Voltage:100V, Diode Case Style:Sot-323, No. Of Pins:3 Pin, Diode Capacitance:0.35Pf, Forward Current:100Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Nxp BAP64-04W,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1900 | Buy Now |
DISTI #
568-1932-1-ND
|
DigiKey | RF DIODE PIN 100V 240MW SOT323 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22118 In Stock |
|
$0.1439 / $0.3600 | Buy Now |
DISTI #
BAP64-04W,115
|
Avnet Americas | Diode PIN Attenuator/Switch 100V 3-Pin SC-70 T/R - Tape and Reel (Alt: BAP64-04W,115) RoHS: Compliant Min Qty: 2173 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 Partner Stock |
|
RFQ | |
DISTI #
BAP64-04W,115
|
Avnet Americas | Diode PIN Attenuator/Switch 100V 3-Pin SC-70 T/R - Tape and Reel (Alt: BAP64-04W,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1439 / $0.1588 | Buy Now |
DISTI #
771-BAP64-04W-T/R
|
Mouser Electronics | PIN Diodes PIN 100V 100MA RoHS: Compliant | 5352 |
|
$0.1430 / $0.3200 | Buy Now |
|
Future Electronics | BAP64 Series 200 V 100 mA Silicon PIN Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1570 / $0.1690 | Buy Now |
DISTI #
31065417
|
Verical | PIN Diode Attenuator/Switch 100V 100mA Automotive AEC-Q101 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1603 | Americas - 20587 |
|
$0.0455 | Buy Now |
DISTI #
44843308
|
Verical | PIN Diode Attenuator/Switch 100V 100mA Automotive AEC-Q101 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1723 | Americas - 14375 |
|
$0.0616 / $0.0825 | Buy Now |
DISTI #
35298437
|
Verical | PIN Diode Attenuator/Switch 100V 100mA Automotive AEC-Q101 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1922 | Americas - 14008 |
|
$0.1545 / $0.1702 | Buy Now |
Part Details for BAP64-04W,115
BAP64-04W,115 CAD Models
BAP64-04W,115 Part Data Attributes
|
BAP64-04W,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP64-04W,115
NXP Semiconductors
BAP64-04W - Silicon PIN diode SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.35 pF | |
Diode Capacitance-Nom | 0.52 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.35 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.55 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.24 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAP64-04W,115
This table gives cross-reference parts and alternative options found for BAP64-04W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP64-04W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056547115 | DIODE 30 V, SILICON, PIN DIODE, PLASTIC, SMD, URP, UMD2, SC-76, 2 PIN, PIN Diode | NXP Semiconductors | BAP64-04W,115 vs 934056547115 |
MA4P789-1141 | Pin Diode, Silicon, PLASTIC, CASE 1141, 2 PIN | MACOM | BAP64-04W,115 vs MA4P789-1141 |
SMP1345-075LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | BAP64-04W,115 vs SMP1345-075LF |
SMP1307-11 | Pin Diode, 200V V(BR), Silicon, PLASTIC, SOD-323, 2 PIN | Skyworks Solutions Inc | BAP64-04W,115 vs SMP1307-11 |
SMP1322-003 | Pin Diode, Silicon | Alpha Industries | BAP64-04W,115 vs SMP1322-003 |
BAR65-02W | Pin Diode, 30V V(BR), Silicon, SCD80, 2 PIN | Infineon Technologies AG | BAP64-04W,115 vs BAR65-02W |
MA2SP02 | Pin Diode, Silicon, SC-79, 2 PIN | Panasonic Electronic Components | BAP64-04W,115 vs MA2SP02 |
MA3X551 | Pin Diode, 40V V(BR), Silicon, MINI3-G1, 3 PIN | Panasonic Electronic Components | BAP64-04W,115 vs MA3X551 |
SMP1322-016 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-4 | Skyworks Solutions Inc | BAP64-04W,115 vs SMP1322-016 |
SMP1340-011 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | BAP64-04W,115 vs SMP1340-011 |