Part Details for BAP70-05,215 by NXP Semiconductors
Overview of BAP70-05,215 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for BAP70-05,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8138
|
Newark | Bap70-05/ Reel Rohs Compliant: Yes |Nxp BAP70-05,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 / $0.2190 | Buy Now |
DISTI #
568-BAP70-05,215CT-ND
|
DigiKey | RF DIODE PIN 50V 250MW TO236AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2689 In Stock |
|
$0.2167 / $1.0500 | Buy Now |
DISTI #
BAP70-05,215
|
Avnet Americas | Diode PIN Attenuator/Switch 50V 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAP70-05,215) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-BAP70-05-T/R
|
Mouser Electronics | PIN Diodes PIN 50V 100MA RoHS: Compliant | 0 |
|
$0.2080 / $0.6100 | Order Now |
|
Future Electronics | BAP70 Series 50 V 100 mA 250 mW Surface Mount Silicon PIN diode SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
BAP70-05-215
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.2400 | Buy Now |
DISTI #
BAP70-05,215
|
Avnet Silica | Diode PIN Attenuator/Switch 50V 3-Pin TO-236AB T/R (Alt: BAP70-05,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAP70-05,215
|
EBV Elektronik | Diode PIN Attenuator/Switch 50V 3-Pin TO-236AB T/R (Alt: BAP70-05,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAP70-05,215
BAP70-05,215 CAD Models
BAP70-05,215 Part Data Attributes
|
BAP70-05,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP70-05,215
NXP Semiconductors
BAP70-05 - Silicon PIN diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Capacitance-Nom | 0.6 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.9 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.25 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |