Part Details for BAR6302LE6327XTMA1 by Infineon Technologies AG
Overview of BAR6302LE6327XTMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Entertainment and Gaming
Price & Stock for BAR6302LE6327XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BAR6302LE6327XTMA1CT-ND
|
DigiKey | RF DIODE PIN 50V 250MW TSLP-2 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13849 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
BAR6302LE6327XTMA1
|
Avnet Americas | Diode PIN Switch 50V 2-Pin TSLP T/R - Tape and Reel (Alt: BAR6302LE6327XTMA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0532 / $0.0608 | Buy Now |
DISTI #
726-BAR6302LE6327XTM
|
Mouser Electronics | PIN Diodes Silicon PIN Diodes RoHS: Compliant | 12108 |
|
$0.0490 / $0.4100 | Buy Now |
|
Future Electronics | PIN diode for high speed switching of RF signals, Frequencies up to 3GHz RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0481 / $0.0520 | Buy Now |
|
Rochester Electronics | BAR63 - PIN Diode RoHS: Compliant Status: Active Min Qty: 1 | 7891 |
|
$0.0471 / $0.0554 | Buy Now |
DISTI #
BAR6302LE6327XTMA1
|
Avnet Americas | Diode PIN Switch 50V 2-Pin TSLP T/R - Tape and Reel (Alt: BAR6302LE6327XTMA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0532 / $0.0608 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 14890 |
|
$0.1521 / $0.1950 | Buy Now |
DISTI #
BAR6302LE6327XTMA1
|
Avnet Americas | Diode PIN Switch 50V 2-Pin TSLP T/R - Tape and Reel (Alt: BAR6302LE6327XTMA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0532 / $0.0608 | Buy Now |
DISTI #
SP000013537
|
EBV Elektronik | Diode PIN Switch 50V 2-Pin TSLP T/R (Alt: SP000013537) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 0 Days | EBV - 60000 |
|
Buy Now | |
DISTI #
2787819RL
|
Farnell | PIN DIODE, 50V, 0.1A, TSLP-2-1 RoHS: Compliant Min Qty: 15000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0607 | Buy Now |
Part Details for BAR6302LE6327XTMA1
BAR6302LE6327XTMA1 CAD Models
BAR6302LE6327XTMA1 Part Data Attributes
|
BAR6302LE6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR6302LE6327XTMA1
Infineon Technologies AG
Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, LEADLESS, TSLP-2-1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 0.075 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |