Part Details for BAR64-02LRH by Infineon Technologies AG
Overview of BAR64-02LRH by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for BAR64-02LRH
BAR64-02LRH CAD Models
BAR64-02LRH Part Data Attributes
|
BAR64-02LRH
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR64-02LRH
Infineon Technologies AG
Pin Diode, 150V V(BR), Silicon, ROHS COMPLIANT, LEADLESS, TSLP-2-7, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DFN | |
Package Description | R-XBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 150 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Capacitance-Nom | 0.13 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.35 Ω | |
Diode Res Test Current | 1 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | MEDIUM FREQUENCY TO C BAND | |
JESD-30 Code | R-XBCC-N2 | |
Minority Carrier Lifetime-Nom | 1.55 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |