Part Details for BAR6404E6327HTSA1 by Infineon Technologies AG
Overview of BAR6404E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Price & Stock for BAR6404E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1731
|
Newark | Rf/Pin Diode, Dual Series, 1.35 Ohm, 150 V, Sot-23, 3, 0.35 Pf Rohs Compliant: Yes |Infineon BAR6404E6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24505 |
|
$0.0870 / $0.3720 | Buy Now |
DISTI #
38AH7558
|
Newark | Rf Diodes Rohs Compliant: Yes |Infineon BAR6404E6327HTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 2247000 |
|
$0.0430 / $0.0530 | Buy Now |
DISTI #
BAR6404E6327HTSA1CT-ND
|
DigiKey | RF DIODE PIN 150V 250MW SOT23-3 Min Qty: 3000 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0428 / $0.0669 | Buy Now |
DISTI #
BAR6404E6327HTSA1
|
Avnet Americas | Diode PIN Attenuator/Switch 150V 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAR6404E6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 2247000 |
|
$0.0463 / $0.0530 | Buy Now |
DISTI #
726-BAR6404E6327HTSA
|
Mouser Electronics | PIN Diodes Silicon PIN Diode 150V 100mA RoHS: Compliant | 17068 |
|
$0.0420 / $0.3600 | Buy Now |
DISTI #
E02:0323_00171751
|
Arrow Electronics | Diode PIN Attenuator/Switch 150V 100mA Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2412 | Europe - 87000 |
|
$0.0387 / $0.0528 | Buy Now |
DISTI #
V72:2272_06391226
|
Arrow Electronics | Diode PIN Attenuator/Switch 150V 100mA Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2322 Container: Cut Strips | Americas - 2389 |
|
$0.0674 / $0.3304 | Buy Now |
|
Future Electronics | Silicon PIN Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0465 / $0.0528 | Buy Now |
DISTI #
78966826
|
Verical | Diode PIN Attenuator/Switch 150V 100mA Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 87000 |
|
$0.0386 / $0.0526 | Buy Now |
DISTI #
69265520
|
Verical | Diode PIN Attenuator/Switch 150V 100mA Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 567 Package Multiple: 1 Date Code: 2238 | Americas - 19440 |
|
$0.0469 / $0.0551 | Buy Now |
Part Details for BAR6404E6327HTSA1
BAR6404E6327HTSA1 CAD Models
BAR6404E6327HTSA1 Part Data Attributes
|
BAR6404E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR6404E6327HTSA1
Infineon Technologies AG
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |