-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8202
|
Newark | Pin Diode, 80V, 0.1A, Tslp, Diode Configuration:Single, Resistance @ If:0.8Ohm, Breakdown Voltage Vbr:80V, Diode Case Style:Tslp-2-19, No. Of Pins:2 Pin, Total Capacitance Ct:0.25Pf, Forward Current If(Av):100Ma, Operating Rohs Compliant: Yes |Infineon BAR9002ELE6327XTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9281 |
|
$0.0850 / $0.4260 | Buy Now |
DISTI #
BAR9002ELE6327XTMA1CT-ND
|
DigiKey | RF DIODE PIN 80V 250MW TSLP-2-19 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21517 In Stock |
|
$0.0499 / $0.4200 | Buy Now |
DISTI #
BAR9002ELE6327XTMA1
|
Avnet Americas | Diode PIN Switch 80V 2-Pin TSLP T/R - Tape and Reel (Alt: BAR9002ELE6327XTMA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0598 | Buy Now |
DISTI #
726-BAR9002ELE6327XT
|
Mouser Electronics | PIN Diodes RF DIODES RoHS: Compliant | 29542 |
|
$0.0490 / $0.4100 | Buy Now |
|
Future Electronics | DIODE PIN SGL 80V 100MA TSLP2-19 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0500 / $0.0541 | Buy Now |
DISTI #
BAR9002ELE6327XTMA1
|
Avnet Americas | Diode PIN Switch 80V 2-Pin TSLP T/R - Tape and Reel (Alt: BAR9002ELE6327XTMA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0598 | Buy Now |
DISTI #
BAR9002ELE6327XTMA1
|
Avnet Americas | Diode PIN Switch 80V 2-Pin TSLP T/R - Tape and Reel (Alt: BAR9002ELE6327XTMA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0598 | Buy Now |
DISTI #
SP001114994
|
EBV Elektronik | Diode PIN Switch 80V 2-Pin TSLP T/R (Alt: SP001114994) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2725720RL
|
element14 Asia-Pacific | PIN DIODE, 80V, 0.1A, TSLP RoHS: Compliant Min Qty: 100 Container: Reel | 9281 |
|
$0.0654 / $0.1197 | Buy Now |
DISTI #
2725720
|
element14 Asia-Pacific | PIN DIODE, 80V, 0.1A, TSLP RoHS: Compliant Min Qty: 5 Container: Cut Tape | 9281 |
|
$0.0654 / $0.4305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAR9002ELE6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR9002ELE6327XTMA1
Infineon Technologies AG
Pin Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Gold (Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |