Part Details for BAS16D87Z by Texas Instruments
Overview of BAS16D87Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16D87Z
BAS16D87Z CAD Models
BAS16D87Z Part Data Attributes
|
BAS16D87Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BAS16D87Z
Texas Instruments
0.2A, 75V, SILICON, SIGNAL DIODE, TO-236AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16D87Z
This table gives cross-reference parts and alternative options found for BAS16D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16L | SILICON, SIGNAL DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BAS16D87Z vs BAS16L |
BAS16-G | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS16D87Z vs BAS16-G |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS16D87Z vs BAS16 |
934022380115 | DIODE 0.175 A, 85 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS16D87Z vs 934022380115 |
BAS16L99Z | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAS16D87Z vs BAS16L99Z |
MMBD914-13 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16D87Z vs MMBD914-13 |
MMBD914-7-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16D87Z vs MMBD914-7-F |
BAS16TA | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | Zetex / Diodes Inc | BAS16D87Z vs BAS16TA |
BAS16TT1 | SILICON, SIGNAL DIODE, SC-75, 3 PIN | Motorola Mobility LLC | BAS16D87Z vs BAS16TT1 |
BAS16 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS16D87Z vs BAS16 |