Filter Your Search
1 - 4 of 4 results
|
BAS16D87Z
Texas Instruments
|
Check for Price | Transferred | 200 mA | 1.25 V | 6 ns | 1 µA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | R-PDSO-G3 | TO-236AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
|
BAS16-D87Z
onsemi
|
Check for Price | Yes | Obsolete | 250 mA | 1 V | 6 ns | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 150 °C | ON SEMICONDUCTOR | unknown | 318BM | onsemi | ||||||||||||||||||||||||||||||
|
BAS16_D87Z
onsemi
|
Check for Price | Yes | Obsolete | 200 mA | 1 V | 6 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | ULTRA FAST | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
BAS16_D87Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mA | 1 V | 6 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | ULTRA FAST | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | SOT-23 | 3 |