Part Details for BAS16E6327 by Rochester Electronics LLC
Overview of BAS16E6327 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAS16E6327
BAS16E6327 CAD Models
BAS16E6327 Part Data Attributes:
|
BAS16E6327
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
BAS16E6327
Rochester Electronics LLC
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TR, 7 INCH: 3000 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.37 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16E6327
This table gives cross-reference parts and alternative options found for BAS16E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16LT3 | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAS16E6327 vs BAS16LT3 |
BAS16E6327HTSA1 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6327 vs BAS16E6327HTSA1 |
BAS16E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6327 vs BAS16E6327 |
BAS16LT3G | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAS16E6327 vs BAS16LT3G |
BAS16T/R | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS16E6327 vs BAS16T/R |
BAS16TRL13 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAS16E6327 vs BAS16TRL13 |
BAS16 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, TO-236AB, TO-236AB, 3 PIN | Allegro MicroSystems LLC | BAS16E6327 vs BAS16 |
BAW56 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon | Continental Device India Ltd | BAS16E6327 vs BAW56 |
BAS16 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16E6327 vs BAS16 |
BAS16TT1 | 100 V Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAS16E6327 vs BAS16TT1 |