Part Details for BAS17235 by NXP Semiconductors
Overview of BAS17235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Part Details for BAS17235
BAS17235 CAD Models
BAS17235 Part Data Attributes:
|
BAS17235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS17235
NXP Semiconductors
DIODE SILICON, STABISTOR DIODE, Stabistor Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
Forward Voltage-Min (VF) | 0.87 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS17235
This table gives cross-reference parts and alternative options found for BAS17235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS17235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS17 | Stabistor Diode, 0.96V V(FM), Silicon | YAGEO Corporation | BAS17235 vs BAS17 |
BAS17-T | Stabistor Diode | Nexperia | BAS17235 vs BAS17-T |
BAS17TRL | DIODE SILICON, STABISTOR DIODE, Stabistor Diode | NXP Semiconductors | BAS17235 vs BAS17TRL |
BAS17,215 | BAS17 - Low-voltage stabistor@en-us TO-236 3-Pin | Nexperia | BAS17235 vs BAS17,215 |