Part Details for BAS19-7 by Diodes Incorporated
Overview of BAS19-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS19-7
BAS19-7 CAD Models
BAS19-7 Part Data Attributes
|
BAS19-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS19-7
Diodes Incorporated
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS19-7
This table gives cross-reference parts and alternative options found for BAS19-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | BAS19-7 vs BAS19 |
BAS19 | Rectifier Diode, Schottky, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | BAS19-7 vs BAS19 |
BAS19-G | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS19-7 vs BAS19-G |
BAS19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BAS19-7 vs BAS19 |
CMPD5001TR | Rectifier Diode, 1 Element, 0.4A, Silicon, | Central Semiconductor Corp | BAS19-7 vs CMPD5001TR |
BAS19-7-F | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS19-7 vs BAS19-7-F |
BAS19212 | DIODE 0.2 A, 120 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS19-7 vs BAS19212 |
BAS19/T3 | Rectifier Diode | Nexperia | BAS19-7 vs BAS19/T3 |
BAS19TC | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Zetex / Diodes Inc | BAS19-7 vs BAS19TC |
BAS19 | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | BAS19-7 vs BAS19 |