| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS19,215 | Nexperia | $0.0415 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, TO-236AB | BAS19 vs BAS19,215 |
| BAS19 | TDK Micronas GmbH | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | BAS19 vs BAS19 |
| BAS19 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, TO-236AB | BAS19 vs BAS19 |
| BAS19/E9 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | BAS19 vs BAS19/E9 |
| BAS19TC | Zetex / Diodes Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon | BAS19 vs BAS19TC |
| BAS19-V-GS08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon | BAS19 vs BAS19-V-GS08 |
| 933502020235 | Nexperia | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon | BAS19 vs 933502020235 |
| BAS19 | National Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon | BAS19 vs BAS19 |
| BAS19 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon | BAS19 vs BAS19 |
| CMPD5001 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.4A, 120V V(RRM), Silicon | BAS19 vs CMPD5001 |
Part Details for BAS19 by Micro Commercial Components
Results Overview of BAS19 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS19 Information
BAS19 by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BAS19 by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAS19 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS19 Part Data Attributes
|
|
BAS19
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS19
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 0.5 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.35 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 120 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS19
This table gives cross-reference parts and alternative options found for BAS19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.