Part Details for BAS19-E3-18 by Vishay Intertechnologies
Overview of BAS19-E3-18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS19-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2253
|
Newark | Switching Diode Genpurp Sot23 |Vishay BAS19-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0350 | Buy Now |
DISTI #
BAS19-E3-18
|
Avnet Americas | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS19-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0274 | Buy Now |
DISTI #
78-BAS19-E3-18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 120 Volt 625mA 50ns RoHS: Compliant | 9960 |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
BAS19-E3-18
|
TTI | Diodes - General Purpose, Power, Switching 120 Volt 625mA 50ns RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0204 / $0.0267 | Buy Now |
DISTI #
BAS19-E3-18
|
Avnet Americas | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS19-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0274 | Buy Now |
DISTI #
BAS19-E3-18
|
Avnet Americas | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS19-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0274 | Buy Now |
DISTI #
BAS19-E3-18
|
EBV Elektronik | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R (Alt: BAS19-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for BAS19-E3-18
BAS19-E3-18 CAD Models
BAS19-E3-18 Part Data Attributes
|
BAS19-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS19-E3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS19-E3-18
This table gives cross-reference parts and alternative options found for BAS19-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV19WSR9 | Rectifier Diode, | Taiwan Semiconductor | BAS19-E3-18 vs BAV19WSR9 |
BAV19WS | Rectifier Diode, | Surge Components Inc | BAS19-E3-18 vs BAV19WS |
BAV19WSHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | BAS19-E3-18 vs BAV19WSHE3-TP |
BAV19WSRR | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BAS19-E3-18 vs BAV19WSRR |
BAS19W | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS19-E3-18 vs BAS19W |
BAV19WS | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS19-E3-18 vs BAV19WS |
BAS19-HE3-18 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS19-E3-18 vs BAS19-HE3-18 |
BAV19WSG | Rectifier Diode, | Galaxy Microelectronics | BAS19-E3-18 vs BAV19WSG |
BAS19-E3-08 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS19-E3-18 vs BAS19-E3-08 |
BAV19WSR9G | Rectifier Diode, | Taiwan Semiconductor | BAS19-E3-18 vs BAV19WSR9G |