Part Details for BAS19 by Diodes Incorporated
Overview of BAS19 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 100 Volt, SOT-23 | 44000 |
|
$0.0137 / $0.0390 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOT-23 | 13511 |
|
$0.0260 / $0.1300 | Buy Now |
Part Details for BAS19
BAS19 CAD Models
BAS19 Part Data Attributes
|
BAS19
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS19
Diodes Incorporated
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-323, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS19
This table gives cross-reference parts and alternative options found for BAS19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAS19 vs BAS19 |
BAS19TC | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Zetex / Diodes Inc | BAS19 vs BAS19TC |
BAS19212 | DIODE 0.2 A, 120 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS19 vs BAS19212 |
933502020215 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Nexperia | BAS19 vs 933502020215 |
BAS19TRL | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS19 vs BAS19TRL |
933502020215 | DIODE 0.2 A, 120 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN, Signal Diode | NXP Semiconductors | BAS19 vs 933502020215 |
BAS19-T | Rectifier Diode | Nexperia | BAS19 vs BAS19-T |
BAS19 | Rectifier Diode, Schottky, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | BAS19 vs BAS19 |
BAS19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS19 vs BAS19 |
BAS19 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon | Siemens | BAS19 vs BAS19 |