Part Details for BAS19LT1 by onsemi
Overview of BAS19LT1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS19LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8975
|
Newark | Diode Gen Purp 120V 200Ma Sot23 |Onsemi BAS19LT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 1020 |
|
$0.0188 / $0.1125 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 2895 |
|
$0.0188 / $0.1125 | Buy Now |
|
Bristol Electronics | 2793 |
|
RFQ | ||
|
Quest Components | 0.2 A, 120 V, SILICON, SIGNAL DIODE, TO-236AB | 41690 |
|
$0.0202 / $0.0672 | Buy Now |
|
Quest Components | 0.2 A, 120 V, SILICON, SIGNAL DIODE, TO-236AB | 9600 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | 0.2 A, 120 V, SILICON, SIGNAL DIODE, TO-236AB | 2316 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | 0.2 A, 120 V, SILICON, SIGNAL DIODE, TO-236AB | 816 |
|
$0.0500 / $0.1500 | Buy Now |
|
Rochester Electronics | DIODE GEN PURP 120V 200MA SOT23 RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
4190380
|
Farnell | DIODE GEN PURP 120V 200MA SOT23 RoHS: Compliant Min Qty: 15000 Lead time: 3 Weeks, 1 Days Container: Each | 30000 |
|
$0.0565 | Buy Now |
Part Details for BAS19LT1
BAS19LT1 CAD Models
BAS19LT1 Part Data Attributes
|
BAS19LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS19LT1
onsemi
Switching Diode, High Voltage 120 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS19LT1
This table gives cross-reference parts and alternative options found for BAS19LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAS19LT1 vs BAS19 |
BAS19TC | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Zetex / Diodes Inc | BAS19LT1 vs BAS19TC |
BAS19212 | DIODE 0.2 A, 120 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS19LT1 vs BAS19212 |
933502020215 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Nexperia | BAS19LT1 vs 933502020215 |
BAS19TRL | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS19LT1 vs BAS19TRL |
933502020215 | DIODE 0.2 A, 120 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN, Signal Diode | NXP Semiconductors | BAS19LT1 vs 933502020215 |
BAS19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | BAS19LT1 vs BAS19 |
BAS19-T | Rectifier Diode | Nexperia | BAS19LT1 vs BAS19-T |
BAS19 | Rectifier Diode, Schottky, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | BAS19LT1 vs BAS19 |
BAS19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS19LT1 vs BAS19 |