-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Diode, High Voltage 120 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3974
|
Newark | Small Signal Diode, Single, 120 V, 200 Ma, 1.25 V, 50 Ns, 625 Ma Rohs Compliant: Yes |Onsemi BAS19LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40370 |
|
$0.0290 / $0.1270 | Buy Now |
DISTI #
45J0554
|
Newark | Switch Diode, 120V, 200Ma, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:120V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:625Ma, No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi BAS19LT1G Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
94W7498
|
Newark | Small Signal Diode, Single, 120 V, 200 Ma, 1.25 V, 50 Ns, 625 Ma Rohs Compliant: Yes |Onsemi BAS19LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0200 / $0.0220 | Buy Now |
DISTI #
BAS19LT1GOSCT-ND
|
DigiKey | DIODE GP 120V 200MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
58473 In Stock |
|
$0.0114 / $0.1200 | Buy Now |
DISTI #
BAS19LT1G
|
Avnet Americas | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS19LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0105 / $0.0126 | Buy Now |
DISTI #
BAS19LT1G
|
Avnet Americas | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS19LT1G) RoHS: Compliant Min Qty: 62500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 99000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
863-BAS19LT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 120V 200mA RoHS: Compliant | 49451 |
|
$0.0180 / $0.1800 | Buy Now |
|
Future Electronics | BAS19LT1G Series 120 V 200 mA High Voltage Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 240000Reel |
|
$0.0128 / $0.0148 | Buy Now |
|
Future Electronics | BAS19LT1G Series 120 V 200 mA High Voltage Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 57000Reel |
|
$0.0128 / $0.0148 | Buy Now |
|
Bristol Electronics | 13202 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS19LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS19LT1G
onsemi
Switching Diode, High Voltage 120 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 52 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAS19LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAS19LT1G vs BAS19 |
BAS19TC | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Zetex / Diodes Inc | BAS19LT1G vs BAS19TC |
BAS19212 | DIODE 0.2 A, 120 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS19LT1G vs BAS19212 |
933502020215 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Nexperia | BAS19LT1G vs 933502020215 |
BAS19TRL | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS19LT1G vs BAS19TRL |
933502020215 | DIODE 0.2 A, 120 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN, Signal Diode | NXP Semiconductors | BAS19LT1G vs 933502020215 |
BAS19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | BAS19LT1G vs BAS19 |
BAS19-T | Rectifier Diode | Nexperia | BAS19LT1G vs BAS19-T |
BAS19 | Rectifier Diode, Schottky, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | BAS19LT1G vs BAS19 |
BAS19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS19LT1G vs BAS19 |