Part Details for BAS19TA by Zetex / Diodes Inc
Overview of BAS19TA by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS19TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 14860 |
|
RFQ |
Part Details for BAS19TA
BAS19TA CAD Models
BAS19TA Part Data Attributes
|
BAS19TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BAS19TA
Zetex / Diodes Inc
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS19TA
This table gives cross-reference parts and alternative options found for BAS19TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | BAS19TA vs BAS19 |
BAS19 | Rectifier Diode, Schottky, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | BAS19TA vs BAS19 |
BAS19-G | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS19TA vs BAS19-G |
BAS19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BAS19TA vs BAS19 |
CMPD5001TR | Rectifier Diode, 1 Element, 0.4A, Silicon, | Central Semiconductor Corp | BAS19TA vs CMPD5001TR |
BAS19-7-F | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS19TA vs BAS19-7-F |
BAS19212 | DIODE 0.2 A, 120 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS19TA vs BAS19212 |
BAS19/T3 | Rectifier Diode | Nexperia | BAS19TA vs BAS19/T3 |
BAS19TC | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Zetex / Diodes Inc | BAS19TA vs BAS19TC |
BAS19 | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | BAS19TA vs BAS19 |