-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2265
|
Newark | Switching Diode Genpurp Sot23 |Vishay BAS21-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
BAS21-E3-18
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS21-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0292 | Buy Now |
DISTI #
78-BAS21-E3-18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250 Volt2.5A 50ns RoHS: Compliant | 20343 |
|
$0.0180 / $0.1800 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching 250 Volt2.5A 50ns RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0224 / $0.0247 | Buy Now |
DISTI #
BAS21-E3-18
|
TTI | Diodes - General Purpose, Power, Switching 250 Volt2.5A 50ns RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0178 / $0.0193 | Buy Now |
DISTI #
BAS21-E3-18
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS21-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0292 | Buy Now |
DISTI #
BAS21-E3-18
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS21-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0292 | Buy Now |
DISTI #
BAS21-E3-18
|
Avnet Asia | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R (Alt: BAS21-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0584 / $0.0658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS21-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS21-E3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAS21-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS21-E3-18 vs BAS21 |
BAS21TC | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | Diodes Incorporated | BAS21-E3-18 vs BAS21TC |
BAS21_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | PanJit Semiconductor | BAS21-E3-18 vs BAS21_R2_00001 |
BAS21VD,135 | BAS21VD - High-voltage switching diodes@en-us TSOP 6-Pin | Nexperia | BAS21-E3-18 vs BAS21VD,135 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS21-E3-18 vs BAS21 |
BAS21-H | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS21-E3-18 vs BAS21-H |
BAS21 | Rectifier Diode, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | BAS21-E3-18 vs BAS21 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Continental Device India Ltd | BAS21-E3-18 vs BAS21 |
BAS21 | Rectifier Diode, Schottky, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | BAS21-E3-18 vs BAS21 |
BAS21 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAS21-E3-18 vs BAS21 |