There are no models available for this part yet.
Overview of BAS21W-AU_R2_000A1 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A1IDBVTG4 | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVT | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Price & Stock for BAS21W-AU_R2_000A1 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-BAS21W-AUR2000A1
|
Mouser Electronics | Small Signal Switching Diodes 250V Small Signal Switching Diodes 4A RoHS: Compliant | 0 |
|
$0.0210 / $0.0280 | Order Now | |
NAC | 250V,Small Signal Switching Diodes,SOT-323,4A RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ | |||
DISTI #
BAS21W-AU_R2_000A1
|
Avnet Silica | (Alt: BAS21W-AU_R2_000A1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for BAS21W-AU_R2_000A1 by PanJit Semiconductor
Part Data Attributes for BAS21W-AU_R2_000A1 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
GREEN, PLASTIC PACKAGE-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.2 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
250 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for BAS21W-AU_R2_000A1
This table gives cross-reference parts and alternative options found for BAS21W-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21W-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21WT/R7 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS21W-AU_R2_000A1 vs BAS21WT/R7 |
BAS21W_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | BAS21W-AU_R2_000A1 vs BAS21W_R1_10001 |
BAS21W-T1 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAS21W-AU_R2_000A1 vs BAS21W-T1 |
BAS21W-R1-00001 | Rectifier Diode, | PanJit Semiconductor | BAS21W-AU_R2_000A1 vs BAS21W-R1-00001 |
BAS21W_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | BAS21W-AU_R2_000A1 vs BAS21W_R2_10001 |
BAS21W-T3 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM) | Won-Top Electronics Co Ltd | BAS21W-AU_R2_000A1 vs BAS21W-T3 |
BAS21W | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS21W-AU_R2_000A1 vs BAS21W |
BAS21W-R2-00001 | Rectifier Diode, | PanJit Semiconductor | BAS21W-AU_R2_000A1 vs BAS21W-R2-00001 |
P4SMA110A_R1_10001 | Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | BAS21W-AU_R2_000A1 vs P4SMA110A_R1_10001 |
P4SMA110A_R2_10001 | Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | BAS21W-AU_R2_000A1 vs P4SMA110A_R2_10001 |