BAS21W
Description: Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3

Overview of BAS21W by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for BAS21W by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAS21W by PanJit Semiconductor

BAS21W
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
GREEN, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
PANJIT
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G3
Non-rep Pk Forward Current-Max
2.5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
250 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BAS21W
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for BAS21W

This table gives cross-reference parts and alternative options found for BAS21W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS21W-AU_R2_000A1 Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAS21W vs BAS21W-AU_R2_000A1
BAS21W-R2-10001 Rectifier Diode, PanJit Semiconductor BAS21W vs BAS21W-R2-10001
P4SMA110AT/R13 Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor BAS21W vs P4SMA110AT/R13
P4SMA110A_R1_10001 Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor BAS21W vs P4SMA110A_R1_10001
BAS21W-R1-00001 Rectifier Diode, PanJit Semiconductor BAS21W vs BAS21W-R1-00001
BAS21W-AU_R1_000A1 Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAS21W vs BAS21W-AU_R1_000A1
BAS21W_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN PanJit Semiconductor BAS21W vs BAS21W_R2_10001
BAS21W_R1_00001 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN PanJit Semiconductor BAS21W vs BAS21W_R1_00001
BAS21W_R2_00001 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN PanJit Semiconductor BAS21W vs BAS21W_R2_00001
BAS21W-R1-10001 Rectifier Diode, PanJit Semiconductor BAS21W vs BAS21W-R1-10001
Part Number Description Manufacturer Compare
P4SMA12A_R1_00001 Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor BAS21W vs P4SMA12A_R1_00001
BAS21W_R2_00001 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN PanJit Semiconductor BAS21W vs BAS21W_R2_00001
P4SMA12AT/R7 Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor BAS21W vs P4SMA12AT/R7
BAS21W_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN PanJit Semiconductor BAS21W vs BAS21W_R2_10001
BAS21W_R1_00001 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN PanJit Semiconductor BAS21W vs BAS21W_R1_00001
BAS21W-AU_R1_000A1 Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAS21W vs BAS21W-AU_R1_000A1
P4SMA12A_R1_10001 Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor BAS21W vs P4SMA12A_R1_10001
BAS21WT/R13 Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAS21W vs BAS21WT/R13
P4SMA12A Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Bourns Inc BAS21W vs P4SMA12A
BAS21W_R1_10001 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN PanJit Semiconductor BAS21W vs BAS21W_R1_10001

Related Parts for BAS21W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS21W by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS21W by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BAS21W would you like to use for your alert(s)?
  • Please alert me when BAS21W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS21W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS21W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS21W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS21W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS21W by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: