Part Details for BAS316HE3-TP by Micro Commercial Components
Overview of BAS316HE3-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAS316HE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAS316HE3-TPCT-ND
|
DigiKey | DIODE GEN PURP 100V 250MA SOD323 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2884 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
833-BAS316HE3-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V SWITCHING DIODES RoHS: Compliant | 0 |
|
$0.0190 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0188 | Buy Now |
Part Details for BAS316HE3-TP
BAS316HE3-TP CAD Models
BAS316HE3-TP Part Data Attributes
|
BAS316HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS316HE3-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS316HE3-TP
This table gives cross-reference parts and alternative options found for BAS316HE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS316HE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16WSV-T | Rectifier Diode, | Rectron Semiconductor | BAS316HE3-TP vs BAS16WSV-T |
BAS316WS-AQ | Rectifier Diode, | Diotec Semiconductor AG | BAS316HE3-TP vs BAS316WS-AQ |
BAS316WS | Rectifier Diode, | Diotec Semiconductor AG | BAS316HE3-TP vs BAS316WS |
LBAS516T1G | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, SC-79, 2 PIN | LRC Leshan Radio Co Ltd | BAS316HE3-TP vs LBAS516T1G |
BAS316-Q | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAS316HE3-TP vs BAS316-Q |