Filter Your Search
1 - 1 of 1 results
|
BAS316HE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 250 mA | 715 mV | 4 ns | 1 µA | 400 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 4 A | 1 | 75 V | R-PDSO-G2 | e3 | AEC-Q101 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOD-323, 2 PIN | compliant |