Part Details for BAS35 by Fairchild Semiconductor Corporation
Overview of BAS35 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Rectifier Diode, 2 Element, 0.2A, 120V RoHS: Compliant Status: Active Min Qty: 1 | 3839 |
|
$0.0777 / $0.0914 | Buy Now |
|
ComSIT USA | SMALL SIGNAL DIODE Rectifier Diode, 2 Element, 0.2A, 120V V(RRM), Silicon RoHS: Compliant | Europe - 2615 |
|
RFQ | |
|
Chip1Cloud | DIODE ARRAY GP 120V 200MA SOT23 | 10500 |
|
RFQ |
Part Details for BAS35
BAS35 CAD Models
BAS35 Part Data Attributes:
|
BAS35
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS35
Fairchild Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, 120V V(RRM), Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS35
This table gives cross-reference parts and alternative options found for BAS35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS35 | General Purpose High Voltage Diode, 3000-REEL | onsemi | BAS35 vs BAS35 |
BAS35 | Rectifier Diode, 2 Element, 0.2A, 120V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS35 vs BAS35 |
HSM2836CTR | 0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | BAS35 vs HSM2836CTR |
BAS35_NL | Rectifier Diode, 2 Element, 0.2A, 120V V(RRM), Silicon, | Fairchild Semiconductor Corporation | BAS35 vs BAS35_NL |
BAS35 | Rectifier Diode, 2 Element, 0.25A, 90V V(RRM), Silicon | Continental Device India Ltd | BAS35 vs BAS35 |
BAS35-T | DIODE 0.25 A, 110 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAS35 vs BAS35-T |