-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS40-04 - General-purpose dual Schottky diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2892-1-ND
|
DigiKey | DIODE ARR SCHOTT 40V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
133152 In Stock |
|
$0.0244 / $0.2500 | Buy Now |
DISTI #
BAS40-04,215
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS40-04,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 189000 |
|
$0.0152 / $0.0182 | Buy Now |
DISTI #
BAS40-04,215
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS40-04,215) RoHS: Compliant Min Qty: 42000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0182 | Buy Now |
DISTI #
BAS40-04,215
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS40-04,215) RoHS: Compliant Min Qty: 42000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0327 | Buy Now |
DISTI #
771-BAS40-04-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAS40-04/SOT23/TO-236AB RoHS: Compliant | 771139 |
|
$0.0220 / $0.1900 | Buy Now |
|
Future Electronics | BAS40 Series 40V 200 mA SMT General Purpose Schottky Diode -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1893000Reel |
|
$0.0186 / $0.0214 | Buy Now |
|
Future Electronics | BAS40 Series 40V 200 mA SMT General Purpose Schottky Diode -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 78000Reel |
|
$0.0186 / $0.0212 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 3260 |
|
$0.0338 / $0.1125 | Buy Now |
DISTI #
BAS40-04,215
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS40-04,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 189000 |
|
$0.0152 / $0.0182 | Buy Now |
DISTI #
BAS40-04,215
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS40-04,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40-04,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS40-04,215
Nexperia
BAS40-04 - General-purpose dual Schottky diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1996-03-20 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS40-04,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-04,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-04-HE3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS40-04,215 vs BAS40-04-HE3-08 |
BAS40-04-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Micro Commercial Components | BAS40-04,215 vs BAS40-04-TP-HF |
BAS40-04212 | 0.12A, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAS40-04,215 vs BAS40-04212 |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS40-04,215 vs BAS40-04 |
BAS40-04-G3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAS40-04,215 vs BAS40-04-G3-18 |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB | Nexperia | BAS40-04,215 vs BAS40-04 |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS40-04,215 vs BAS40-04 |
BAS40-04-E3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS40-04,215 vs BAS40-04-E3-18 |
BAS40-04 | Rectifier Diode, Schottky, 2 Element, 0.04A, 40V V(RRM), Silicon | Siemens | BAS40-04,215 vs BAS40-04 |
BAS40-04 | 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS40-04,215 vs BAS40-04 |