BAS40-04W
Description: Rectifier Diode, Schottky, 2 Element, Silicon

Overview of BAS40-04W by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BAS40-04W by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAS40-04W by Siemens

BAS40-04W
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G3
Number of Elements
2
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reverse Current-Max
1 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAS40-04W
    Siemens
    Rectifier Diode, Schottky, 2 Element, Silicon
    VS

Alternate Parts for BAS40-04W

This table gives cross-reference parts and alternative options found for BAS40-04W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-04W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS40W-04-7 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-04W vs BAS40W-04-7
BAS40W-04-13 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-04W vs BAS40W-04-13
BAS40W-04-7-F Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-04W vs BAS40W-04-7-F
Part Number Description Manufacturer Compare
BAS40WT-05P DIODE 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SOT-323, 3 PIN, Signal Diode Micro Commercial Components BAS40-04W vs BAS40WT-05P
BAS40-07,215 BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes SOT-143 4-Pin NXP Semiconductors BAS40-04W vs BAS40-07,215
BAS40-05W Rectifier Diode, Schottky, 2 Element, Silicon Siemens BAS40-04W vs BAS40-05W
934044310115 DIODE 0.12 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN, Signal Diode NXP Semiconductors BAS40-04W vs 934044310115
BAS40-06W Rectifier Diode, Schottky, 2 Element, Silicon Siemens BAS40-04W vs BAS40-06W
934044290115 DIODE 0.12 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN, Signal Diode NXP Semiconductors BAS40-04W vs 934044290115
934051550215 DIODE 0.12 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 4 PIN, Signal Diode NXP Semiconductors BAS40-04W vs 934051550215
BAS40-07 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 NXP Semiconductors BAS40-04W vs BAS40-07
BAS40-07 Rectifier Diode, Schottky, 2 Element, 0.04A, 40V V(RRM), Silicon Siemens BAS40-04W vs BAS40-07
BAS40WT-04P DIODE 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SOT-323, 3 PIN, Signal Diode Micro Commercial Components BAS40-04W vs BAS40WT-04P

Related Parts for BAS40-04W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS40-04W by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS40-04W by Siemens

Select Manufacturer
Which Manufacturer of BAS40-04W would you like to use for your alert(s)?
  • Please alert me when BAS40-04W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS40-04W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS40-04W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS40-04W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS40-04W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS40-04W by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: