Part Details for BAS40-05 by Diodes Incorporated
Overview of BAS40-05 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS40-05
BAS40-05 CAD Models
BAS40-05 Part Data Attributes
|
BAS40-05
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS40-05
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS40-05
This table gives cross-reference parts and alternative options found for BAS40-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-05 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS40-05 vs BAS40-05 |
BAS40CT-T1-LF | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS40-05 vs BAS40CT-T1-LF |
BAS40-05RFG | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAS40-05 vs BAS40-05RFG |
BAS40-05Q-13-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Diodes Incorporated | BAS40-05 vs BAS40-05Q-13-F |
BAS40W-05 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS40-05 vs BAS40W-05 |
RB495DS-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS40-05 vs RB495DS-TP-HF |
BAS40-05F2 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS40-05 vs BAS40-05F2 |
BAS40W-05 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS40-05 vs BAS40W-05 |
BAS40-05Q-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Diodes Incorporated | BAS40-05 vs BAS40-05Q-7-F |
BAS40-05-13-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Diodes Incorporated | BAS40-05 vs BAS40-05-13-F |