Part Details for BAS4004E6327XT by Infineon Technologies AG
Overview of BAS4004E6327XT by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS4004E6327XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BAS4004E6327XT
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 0.12A RoHS: Compliant | 21355 |
|
$0.0780 / $0.3700 | Buy Now |
Part Details for BAS4004E6327XT
BAS4004E6327XT CAD Models
BAS4004E6327XT Part Data Attributes:
|
BAS4004E6327XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS4004E6327XT
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS4004E6327XT
This table gives cross-reference parts and alternative options found for BAS4004E6327XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS4004E6327XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-04E6327 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS4004E6327XT vs BAS40-04E6327 |
BAS40-04E6433XT | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS4004E6327XT vs BAS40-04E6433XT |
BAS4004E6433HTMA1 | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS4004E6327XT vs BAS4004E6433HTMA1 |
LBAS40-04LT1G | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | BAS4004E6327XT vs LBAS40-04LT1G |
BAS40-04E6433 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS4004E6327XT vs BAS40-04E6433 |
BAS4004E6327HTSA1 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAS4004E6327XT vs BAS4004E6327HTSA1 |