Part Details for BAS521 by Galaxy Microelectronics
Results Overview of BAS521 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS521 Information
BAS521 by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS521
BAS521 CAD Models
BAS521 Part Data Attributes
|
|
BAS521
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS521
Galaxy Microelectronics
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 300V V(RRM), Silicon
|
| Part Life Cycle Code | Active | |
| Package Description | Sod-523, 2 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Application | High Voltage | |
| Breakdown Voltage-Min | 300 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | R-PDSO-F2 | |
| Non-rep Pk Forward Current-Max | 4.5 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.25 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Dissipation-Max | 0.5 W | |
| Rep Pk Reverse Voltage-Max | 300 V | |
| Reverse Current-Max | 100 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Reverse Test Voltage | 250 V | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Dual |
Alternate Parts for BAS521
This table gives cross-reference parts and alternative options found for BAS521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS521,115 | Nexperia | $0.0930 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 300V V(RRM), Silicon | BAS521 vs BAS521,115 |
| BAS521,135 | Nexperia | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 300V V(RRM), Silicon | BAS521 vs BAS521,135 |
| BAS521,315 | Nexperia | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 300V V(RRM), Silicon | BAS521 vs BAS521,315 |